- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- L17DPPK25JS
L17DPPK25JS
Amphenol Communications Solutions (ACS)
D Sub Backshell - D Series - DB - 180°.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Backshell - D Series - DB - 180°.
Search Keywords: L17DPPK25JS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DPPK25JS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Hood
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Plastic1073
-
Dimension:53.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,243
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.31
50
$4.41
100
$4.12
300
$3.87
500
$3.83
1,000
$3.79
2,500
$3.78
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing