Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L17DPPK15JS

Hood 180A° 15 Shell Size Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Hood 180A° 15 Shell Size Thermoplastic
Search Keywords: L17DPPK15JS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L17DPPK15JS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Hood
Shell Size: 15
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Thermoplastic1073
Dimension: 40 x 49 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L17DPPK15JS RoHS compliant?
Yes, L17DPPK15JS is RoHS compliant.
What is the lead time for L17DPPK15JS?
The standard lead time for L17DPPK15JS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 2/8/27
Minimum Order Quantity:
10
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.87
100
$3.71
300
$3.47
500
$3.36
1,000
$3.21
2,500
$3.01
5,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!