- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17DM53744201
L17DM53744201
Amphenol Communications Solutions (ACS)
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: L17DM53744201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DM53744201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Nickel
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.39
50
$4.74
100
$4.47
250
$3.89
500
$3.73
750
$3.67
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT