- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17DM537441
L17DM537441
Amphenol Communications Solutions (ACS)
Contact SKT Solder Cup ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact SKT Solder Cup ST Cable Mount
Search Keywords: L17DM537441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DM537441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Nickel3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:40 A
-
Termination Method:Solder Cup3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
847
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$5.14
50
$4.87
100
$4.60
250
$3.98
500
$3.86
1,000
$3.26
3,000
$3.22
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing