- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DEFRDA09S
L17DEFRDA09S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TRAY 포장
Certificate of Compliance Guarantee
설명
+
Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: L17DEFRDA09S
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Communications Solutions (ACS)
-
부품 번호:L17DEFRDA09S
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
96 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:IDT3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 125 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
916
즉시 배송 가능
Minimum Order Quantity:
96
다수:
96
12 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
96
$2.08
192
$2.03
288
$2.02
576
$1.99
1,056
$1.95
2,592
$1.92
5,088
$1.90
7,584 +
$1.89
Click for Quote
Log in
특별 가격 잠금 해제