- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DEFRB09S
L17DEFRB09S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 1.37mm IDT RA Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: L17DEFRB09S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DEFRB09S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
96
$2.11
192
$2.01
288
$2.00
576
$1.93
1,056
$1.85
2,592
$1.80
5,088
$1.75
7,584 +
$1.73
Click for Quote
Log in
to unlock special pricing