- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DEFRA09S
L17DEFRA09S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 1.37mm IDT RA Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: L17DEFRA09S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DEFRA09S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,096
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
96
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
96
$1.47
192
$1.46
288
$1.44
576
$1.42
1,056
$1.38
2,592
$1.36
5,088
$1.34
7,584 +
$1.33
Click for Quote
Log in
to unlock special pricing