Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L17DEFRA09P

The L17DEFRA09P is a 9-position D-Sub plug connector with flash gold plated contacts, designed for termination with standard 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
The L17DEFRA09P is a 9-position D-Sub plug connector with flash gold plated contacts, designed for termination with standard 1.27mm flat ribbon cable.
Search Keywords: L17DEFRA09P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L17DEFRA09P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L17DEFRA09P RoHS compliant?
Yes, L17DEFRA09P is RoHS compliant.
What is the lead time for L17DEFRA09P?
The standard lead time for L17DEFRA09P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.02
192
$1.94
288
$1.89
576
$1.81
1,056
$1.74
2,592
$1.64
5,088
$1.56
7,584 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!