- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DCFRA37P
L17DCFRA37P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: L17DCFRA37P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DCFRA37P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$6.39
128
$5.74
256
$5.71
512
$5.69
1,024
$5.45
2,560
$5.44
5,120 +
$5.43
Click for Quote
Log in
to unlock special pricing