Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L17DBFRDA25SC309

D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Position Receptacle, 0.76um (29.921uin) Gold Plating
Search Keywords: L17DBFRDA25SC309
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L17DBFRDA25SC309
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 528
Type: D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Cable Mount3516
Gender: SKT3507
Termination Method: IDT3529
Shell Size: B3527
Number of Contacts: 25
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L17DBFRDA25SC309 RoHS compliant?
Yes, L17DBFRDA25SC309 is RoHS compliant.
What is the lead time for L17DBFRDA25SC309?
The standard lead time for L17DBFRDA25SC309 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,018
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.21
25
$5.86
100
$5.35
250
$5.33
528
$5.31
1,056
$4.71
2,640
$4.70
5,280 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!