Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L17DBFRDA25S

Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: L17DBFRDA25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L17DBFRDA25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Cable Mount3516
Gender: SKT3507
Termination Method: IDT3529
Shell Size: B3527
Number of Contacts: 25
Contact Plating: Gold Over Nickel3509
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L17DBFRDA25S RoHS compliant?
Yes, L17DBFRDA25S is RoHS compliant.
What is the lead time for L17DBFRDA25S?
The standard lead time for L17DBFRDA25S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 666
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.63
144
$3.47
288
$3.37
576
$3.18
1,008
$3.17
2,592
$3.02
5,040 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!