- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DBFRA25SC309
Amphenol Communications Solutions (ACS)
L17DBFRA25SC309
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: L17DBFRA25SC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DBFRA25SC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
528 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is L17DBFRA25SC309 RoHS compliant?
Yes, L17DBFRA25SC309 is RoHS compliant.
What is the lead time for L17DBFRA25SC309?
The standard lead time for L17DBFRA25SC309 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
On Order:
528
can ship 11/16/26
Minimum Order Quantity:
10
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
10
$4.61
50
$3.88
100
$3.69
250
$3.46
528
$3.23
1,056
$3.22
2,640
$2.95
5,280 +
$2.94
Click for Quote
Log in
to unlock special pricing