Image is representational - see mfr. specs

The L17DBFRA25P is a 25-position D-Sub plug connector with a front metal shell, designed for termination with standard 1.27mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
The L17DBFRA25P is a 25-position D-Sub plug connector with a front metal shell, designed for termination with standard 1.27mm flat ribbon cable.
Search Keywords: L17DBFRA25P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    L17DBFRA25P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    IDT
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.06
144
$2.92
288
$2.74
576
$2.61
1,008
$2.52
2,592
$2.36
5,040 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!