- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DAFRA15SC309
Amphenol Communications Solutions (ACS)
L17DAFRA15SC309
Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Search Keywords: L17DAFRA15SC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DAFRA15SC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is L17DAFRA15SC309 RoHS compliant?
Yes, L17DAFRA15SC309 is RoHS compliant.
What is the lead time for L17DAFRA15SC309?
The standard lead time for L17DAFRA15SC309 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
252
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$2.761
252
$2.510
288
$2.340
504
$2.170
1,008
$2.060
2,520
$1.960
5,040
$1.950
7,560 +
$1.940
Click for Quote
Log in
to unlock special pricing