- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17DAFRA15S
L17DAFRA15S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 1.37mm IDT RA Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 1.37mm IDT RA Cable Mount 15 Terminal 1 Port
Search Keywords: L17DAFRA15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DAFRA15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
576
can ship 5/25/26
Minimum Order Quantity:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.06
144
$2.49
288
$2.38
576
$2.27
1,008
$2.18
2,592
$2.12
5,040
$2.07
7,632 +
$2.04
Click for Quote
Log in
to unlock special pricing