Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L17DAFRA15P

Conn D-Subminiature PIN 15 POS 2.74mm IDT RA Cable Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 2.74mm IDT RA Cable Mount 15 Terminal 1 Port
Search Keywords: L17DAFRA15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L17DAFRA15P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L17DAFRA15P RoHS compliant?
Yes, L17DAFRA15P is RoHS compliant.
What is the lead time for L17DAFRA15P?
The standard lead time for L17DAFRA15P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately Buy all 140 in-stock or the regular minimum order quantity of 144
On Order:
288   can ship 1/8/27
Stock lot only:
140
Minimum Order Quantity:
144
Order Increment:
144
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.794
144
$2.540
288
$2.380
576
$2.290
1,008
$2.120
2,592
$2.030
5,040
$2.020
7,632
$2.010
10,080 +
$2.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!