Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L177TSEH09SOL2RM8

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L177TSEH09SOL2RM8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L177TSEH09SOL2RM8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 567
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Through Hole3516
Gender: F3507
Termination Method: Solder3529
Shell Size: E3527
Number of Contacts: 9
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L177TSEH09SOL2RM8 RoHS compliant?
Yes, L177TSEH09SOL2RM8 is RoHS compliant.
What is the lead time for L177TSEH09SOL2RM8?
The standard lead time for L177TSEH09SOL2RM8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,134
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.85
250
$1.72
567
$1.61
1,134
$1.59
2,835
$1.58
5,103
$1.57
7,938 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!