- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177SDEH09SOL2RM8
L177SDEH09SOL2RM8
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L177SDEH09SOL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177SDEH09SOL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$1.53
100
$1.42
250
$1.35
540
$1.29
1,080
$1.22
2,700
$1.15
5,400
$1.10
7,560 +
$1.07
Click for Quote
Log in
to unlock special pricing