- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177SDB25S
L177SDB25S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: L177SDB25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177SDB25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/22/26
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.61
100
$2.12
250
$2.02
500
$1.96
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing