- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177RRB25S
L177RRB25S
Amphenol Communications Solutions (ACS)
D Sub connectors Stamped and Formed Contacts
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D Sub connectors Stamped and Formed Contacts
Search Keywords: L177RRB25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177RRB25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Ships today, if you order in
On Order:
5,000
can ship 7/9/26
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.6856
250
$0.5915
1,000
$0.5405
2,500
$0.5042
5,000
$0.5029
7,500
$0.5017
10,000
$0.5004
15,000 +
$0.4992
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT