- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- L17158806
L17158806
Amphenol Communications Solutions (ACS)
Hood 180A° A Shell Size Plastic
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180A° A Shell Size Plastic
Search Keywords: L17158806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17158806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Backshells1087
-
Shell Size:A1086
-
Angular Function:1801072°
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature1075
-
Body Material:Plastic1073
-
Dimension:42.9 x 48 x 16.3mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,083
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.80
50
$3.27
200
$2.90
400
$2.89
600
$2.82
1,000
$2.64
2,600
$2.54
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing