- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L117DEFRB09P
L117DEFRB09P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: L117DEFRB09P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L117DEFRB09P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,615
Ships today, if you order in
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$2.944
25
$2.276
100
$1.734
500
$1.707
1,000
$1.699
1,655 +
$1.690
Click for Quote
Log in
to unlock special pricing