- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L117DBFRA25S
L117DBFRA25S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: L117DBFRA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L117DBFRA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
528 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.27
100
$3.20
250
$3.15
528
$3.07
1,056
$3.03
2,640
$2.99
5,280 +
$2.97
Click for Quote
Log in
to unlock special pricing