- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L117DAFRA15S
Amphenol Communications Solutions (ACS)
L117DAFRA15S
Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L117DAFRA15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 125 °C