- Home ›
- All Products›
- G98V1H312HR
G98V1H312HR
Amphenol Communications Solutions (ACS)
MCIO V/T 95? 100 Pin 30u PAM4 56G 1.50mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 95? 100 Pin 30u PAM4 56G 1.50mm
Search Keywords: G98V1H312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G98V1H312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
600
$11.88
1,200
$6.27
1,800
$4.31
2,400 +
$4.22
Click for Quote
Log in
to unlock special pricing