- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- G97R22322HR
Amphenol Communications Solutions (ACS)
G97R22322HR
MCIO R/A 85? 74 Pin 30u PCIe Gen 5 2.20mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCIO R/A 85? 74 Pin 30u PCIe Gen 5 2.20mm
Search Keywords: G97R22322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R22322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Frequently Asked Questions
Is G97R22322HR RoHS compliant?
Yes, G97R22322HR is RoHS compliant.
What is the lead time for G97R22322HR?
The standard lead time for G97R22322HR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
625
$3.27
1,250
$3.22
1,875
$3.21
2,500 +
$3.20
Click for Quote
Log in
to unlock special pricing