- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- G881H0921C3HR
G881H0921C3HR
Amphenol Communications Solutions (ACS)
Rectangular housing connector - Micro power housing receptacle - G881 Series - Female socket – Single row - 3.0mm pitch - 09 p ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular housing connector - Micro power housing receptacle - G881 Series - Female socket – Single row - 3.0mm pitch - 09 positions – Crimp - Latch holder – Black - Bulk packaging - Free hanging (In-Line)
Search Keywords: G881H0921C3HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G881H0921C3HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:9
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,950
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.5360
500
$0.5347
1,000
$0.5334
2,500
$0.5320
5,000
$0.3274
7,500
$0.2592
10,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing