- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- G881H0621C3HR
G881H0621C3HR
Amphenol Communications Solutions (ACS)
Conn Housing F 6 POS 3mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing F 6 POS 3mm Crimp ST Cable Mount Black Bag
Search Keywords: G881H0621C3HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G881H0621C3HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,335
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
350
$0.3818
1,000
$0.3809
2,500
$0.3800
3,750
$0.3789
7,500
$0.2332
11,250
$0.1846
15,000 +
$0.1809
Click for Quote
Log in
to unlock special pricing