help desk software
Image is representational - see mfr. specs

Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Single Row, 2 positions , Ny66, Black, BAG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Single Row, 2 positions , Ny66, Black, BAG
Search Keywords: G881H0221C3HR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    G881H0221C3HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    F3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    2503494V
  • Maximum Current Rating:
    6.5/Contact A
  • Operating Temperature:
    -40(Min) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,655
Can Ship immediately
Minimum Order:
250
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.0698
2,500
$0.0615
5,000
$0.0602
7,500
$0.0593
15,000
$0.0584
30,000
$0.0575
60,000
$0.0566
105,000 +
$0.0558
Click for Quote
Log in to unlock special pricing