- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G881C0232CEU
G881C0232CEU
Amphenol Communications Solutions (ACS)
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
Search Keywords: G881C0232CEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G881C0232CEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100000 -
Body Orientation:Straight3463
-
Gender:SKT3470
-
Mounting:Cable Mount3476
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358,800
Can Ship immediately
Minimum Order Quantity:
5000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0650
7,500
$0.0614
25,000
$0.0561
50,000
$0.0527
100,000
$0.0507
200,000
$0.0506
300,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing