- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G874D241202CEU
G874D241202CEU
Amphenol Communications Solutions (ACS)
Mini Power, 4.2mm Pitch Header Straight DIP Type
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Mini Power, 4.2mm Pitch Header Straight DIP Type
Search Keywords: G874D241202CEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G874D241202CEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:Power
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$3.22
250
$3.21
500
$3.20
1,000
$3.19
1,313
$3.18
2,625
$1.68
3,938
$1.18
5,250 +
$1.16
Click for Quote
Log in
to unlock special pricing