- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB131003322HR
G832MB131003322HR
Amphenol Communications Solutions (ACS)
BTB 100P P=0.8MM PLUG H=5.7MM 8u inch GOLD WHITE
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 100P P=0.8MM PLUG H=5.7MM 8u inch GOLD WHITE
Search Keywords: G832MB131003322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB131003322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$5.51
1,000
$2.92
1,500
$2.05
2,000 +
$2.01
Click for Quote
Log in
to unlock special pricing