- Home ›
- All Products›
- G832MB130803322HR
G832MB130803322HR
Amphenol Communications Solutions (ACS)
BTB 80P P=0.8MM PLUG H=5.7MM 8u inch GOLD WHITE
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 80P P=0.8MM PLUG H=5.7MM 8u inch GOLD WHITE
Search Keywords: G832MB130803322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB130803322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$4.70
1,000
$2.49
1,500
$1.75
2,000 +
$1.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments