- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB130205324HR
G832MB130205324HR
Amphenol Communications Solutions (ACS)
BTB 20P P=0.8MM PLUG H=7.7MM 8u inch GOLD WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTB 20P P=0.8MM PLUG H=7.7MM 8u inch GOLD WHITE
Search Keywords: G832MB130205324HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB130205324HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
You may purchase all in-stock quantity of 2,800
Stock lot only:
2800
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
Order Increment:
3200
7 Weeks
can ship
7/13/26