- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G832MB110802222HR
G832MB110802222HR
Amphenol Communications Solutions (ACS)
Conn Board to Board PL 80 POS 0.8mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board PL 80 POS 0.8mm Solder ST SMD
Search Keywords: G832MB110802222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB110802222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
600
$7.30
750
$7.28
1,500
$3.85
2,250
$2.64
3,000 +
$2.59
Click for Quote
Log in
to unlock special pricing