- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB110403322HR
G832MB110403322HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM PLUG H=5.7MM 8u inch GOLD BLACK
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 40P P=0.8MM PLUG H=5.7MM 8u inch GOLD BLACK
Search Keywords: G832MB110403322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB110403322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
You may purchase all in-stock quantity of 425
Stock lot only:
425
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
500
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$2.123
1,500
$1.930
2,025
$1.360
2,700 +
$1.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT