- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB031205322HR
G832MB031205322HR
Amphenol Communications Solutions (ACS)
Btb 120P P=0.8MM Receptacle H=7.7MM 8U Inch Gold White / Tap/rl
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Btb 120P P=0.8MM Receptacle H=7.7MM 8U Inch Gold White / Tap/rl
Search Keywords: G832MB031205322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB031205322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
400
$5.07
500
$3.12
750
$2.47
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing