- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB031203322HR
G832MB031203322HR
Amphenol Communications Solutions (ACS)
Btb 120P P=0.8MM Receptacle H=5.7MM 8U Inch Gold White / Tap/rl
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Btb 120P P=0.8MM Receptacle H=5.7MM 8U Inch Gold White / Tap/rl
Search Keywords: G832MB031203322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB031203322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$6.55
800
$3.47
1,200
$2.44
1,600 +
$2.39
Click for Quote
Log in
to unlock special pricing