- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB030645322HR
G832MB030645322HR
Amphenol Communications Solutions (ACS)
BTB 64P P=0.8MM RECEPTACLE H=7.7MM 8u inch GOLD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 64P P=0.8MM RECEPTACLE H=7.7MM 8u inch GOLD
Search Keywords: G832MB030645322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB030645322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
313
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
400
$3.74
625
$2.31
938
$1.83
1,250 +
$1.79
Click for Quote
Log in
to unlock special pricing