- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB011005322HR
G832MB011005322HR
Amphenol Communications Solutions (ACS)
Btb 100P P=0.8MM Receptacle H=7.7MM 8U Inch Gold Black / Tap/rl
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Btb 100P P=0.8MM Receptacle H=7.7MM 8U Inch Gold Black / Tap/rl
Search Keywords: G832MB011005322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB011005322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
400
$6.00
500
$5.99
700
$5.97
1,400
$3.16
2,100
$2.22
2,800 +
$2.18
Click for Quote
Log in
to unlock special pricing