- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB010807322HR
G832MB010807322HR
Amphenol Communications Solutions (ACS)
Btb 80P P=0.8MM Receptacle H=15.7MM 8U Inch Gold Black / Tap/rl
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Btb 80P P=0.8MM Receptacle H=15.7MM 8U Inch Gold Black / Tap/rl
Search Keywords: G832MB010807322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010807322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
You may purchase all in-stock quantity of 180
Stock lot only:
180
MOQ for In Stock Qty:
2160
MOQ for out of Stock Qty:
2160
Order Increment:
180
7 Weeks
can ship
7/10/26