- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB010806322HR
G832MB010806322HR
Amphenol Communications Solutions (ACS)
BTB 80P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 80P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Search Keywords: G832MB010806322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010806322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$6.38
500
$6.36
1,125
$6.34
2,250
$3.35
3,375
$2.31
4,500 +
$2.25
Click for Quote
Log in
to unlock special pricing