- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G832MB010801222HR
G832MB010801222HR
Amphenol Communications Solutions (ACS)
The G832MB010801222HR is an 80-pin, straight, board-to-board receptacle connector with 30u" gold-plated contacts.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The G832MB010801222HR is an 80-pin, straight, board-to-board receptacle connector with 30u" gold-plated contacts.
Search Keywords: G832MB010801222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010801222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,359
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
700
$6.90
875
$6.89
1,750
$3.63
2,625
$2.50
3,500 +
$2.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT