- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB010401322HR
G832MB010401322HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 40P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Search Keywords: G832MB010401322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010401322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
700
$3.69
750
$3.68
1,500
$1.95
2,250
$1.38
3,000 +
$1.35
Click for Quote
Log in
to unlock special pricing