- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G821EU210AAL10Y
G821EU210AAL10Y
Amphenol Communications Solutions (ACS)
Board mount - Header Plug - Box Header 2.54mm X 2.54mm Pitch Vertical DIP,2x5Pin,Gold Flash,NY6T,TAIL 3.0mm,Removed 10Pos
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Board mount - Header Plug - Box Header 2.54mm X 2.54mm Pitch Vertical DIP,2x5Pin,Gold Flash,NY6T,TAIL 3.0mm,Removed 10Pos
Search Keywords: G821EU210AAL10Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G821EU210AAL10Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2080 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:2503584VDC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5087
500
$0.4133
2,080
$0.3779
4,160
$0.3623
6,240
$0.3614
8,320
$0.3605
10,400
$0.3527
16,640 +
$0.3518
Click for Quote
Log in
to unlock special pricing