- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- G801P556018EU
G801P556018EU
Amphenol Communications Solutions (ACS)
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: G801P556018EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G801P556018EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
45
$2.87
50
$2.86
100
$2.85
250
$2.84
500
$1.75
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing