- Home ›
- All Products›
- G42V14332HR
G42V14332HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 124P 30u 3.0mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 124P 30u 3.0mm
Search Keywords: G42V14332HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G42V14332HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
600
$11.03
1,200
$5.82
1,800
$4.00
2,400 +
$3.92
Click for Quote
Log in
to unlock special pricing