- Home ›
- All Products›
- G42V11312HR
G42V11312HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 38P 30u 1.50mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 38P 30u 1.50mm
Search Keywords: G42V11312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G42V11312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
700
$6.79
1,400
$3.58
2,100
$2.46
2,800 +
$2.41
Click for Quote
Log in
to unlock special pricing