Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

G40H3232211HR

Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port
Search Keywords: G40H3232211HR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: G40H3232211HR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: Mini-SAS3767
Body Orientation: Straight3748
Mounting: Surface Mount3758
Gender: PIN3752
Termination Method: Solder3766
Number of Contacts: 72
Maximum Voltage Rating: 303756VDC,303756VAC
Maximum Current Rating: 0.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G40H3232211HR RoHS compliant?
Yes, G40H3232211HR is RoHS compliant.
What is the lead time for G40H3232211HR?
The standard lead time for G40H3232211HR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$11.11
250
$11.08
500
$11.06
1,200
$11.03
2,400
$5.63
3,600
$3.84
4,800 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!