- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- G17S3710110EU
G17S3710110EU
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 2.77mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.77mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Search Keywords: G17S3710110EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G17S3710110EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Pot3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Ships today, if you order in
Minimum Order Quantity:
40
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
40
$1.81
120
$1.50
280
$1.47
520
$1.40
1,000
$1.24
2,520
$1.22
5,000
$1.20
7,520 +
$1.18
Click for Quote
Log in
to unlock special pricing